Knipex 44 11 J0 Circlip Pliers To Assemble Internal Circlips Into Bores 8 - 13mm

MPN
44 11 J0
Brand
KNIPEX
EAN-13
4003773040286
Order Code
50-5182
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Knipex Circlip Pliers designed to insert circlips into bores measuring between 8 and 13mm in diameter.


  • Solid style, forged
  • Non-slip, solid tips
  • Made from forged chrome vanadium steel, oil-hardened
  • Length 140mm
  • Manufacturer's part 44 11 J0
Type Circlip Pliers
Handles plastic coated
Head polished
Overall Length 140mm
Plier Style Circlip pliers
Size of bore 8 - 13mm
Style DIN 5256 C, straight jaws
Surface black atramentized
Tips (diameter) 0.9mm

Reviews

Be the first to submit a review

Trustpilot