Knipex 41 04 250 SB Universal Grip Pliers 254mm (10in)

MPN
41 04 250 SB
Brand
Knipex
EAN-13
4003773040989
Order Code
96-4169
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Knipex 41 04 Series Universal Grip Pliers hold section and flat material securely. The Plier body is made from high strength spring steel, and inserted jaws are made of chrome vanadium steel, drop forged. Heavy-duty model with wire cutter. High clamping strength by elbow lever action. With adjustment screw and release lever, single hand operation.

Length: 254mm (10in).
Capacity: Hex: 30mm, Square: 20mm, Round: 40mm.


Type Plier
Surface galvanized

Reviews

Be the first to submit a review

Trustpilot