Knipex 38 11 200 SB Mechanic's Long Nose Pliers PVC Grip 200mm (8in)

MPN
38 11 200 SB
Brand
KNIPEX
EAN-13
4003773029922
Order Code
96-4141
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These Knipex 38 11 Mechanics Long Nose Pliers with straight, flat-round jaws and a polished head. Made from special tool steel that has been oil hardened to give these pliers a longer working life. ;Fitted with ;PVC dipped handles for added comfort, durability and, most importantly, added grip. The gripping surfaces cross-hatched and knurled. The cutting edges are separately induction hardened for durability and longer working life and are hardened to approx 61HRc.

The pliers ;can withstand high load capacity against torsion with high bending strength of the plier jaw/tips to withstand pulling and twisting. They are specially designed for the automotive industry as they have a long reach and will access tight or restricted areas.


Type Long Nose Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Handle Type Plastic coated
Head polished
Head width 17.5mm
Jaw Length 73mm
Jaw Thickness 9.5mm
Style half-round jaws
Surface black atramentized
Tip Thickness 2.5mm
Tip Width 3mm

Reviews

Be the first to submit a review

Trustpilot