Knipex 35 22 115 SB Electronics Half Round Jaw Pliers Multi-Component Grip 115mm

MPN
35 22 115 SB
Brand
KNIPEX
EAN-13
4003773013907
Order Code
96-4100
Country of Origin
Germany

No longer stocked


The Knipex 35 Series Precision Pliers with 2-component, soft-grip handles. For very fine installation work in electronics and fine mechanics. Used for gripping, folding and bending. Ground gripping surfaces with edges carefully deburred. Low friction double spring for gentle smooth closing and opening. The polish or mirror polish, together with a fine film of oil, offer effective rust protection - no circuit faults caused by peeling chrome from plated tools.

There are 3 versions in the 35 series - flat nosed, half round and round nosed. They all have precision shaped tips which are ideal for cutting close sitting wire from 0.2mm diameter.

Half round jaws.


Type Plier
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Handle Type Multi-component
Head mirror polished
Head width 11mm
Jaw Length 22.5mm
Jaw Thickness 6.5mm
Joint Design box joint
Style half-round jaws
Tip Thickness 1.5mm
Tip Width 2mm

Trustpilot