Knipex 35 22 115 Electronics Pliers Multi Component Grips 115mm

MPN
35 22 115
Brand
KNIPEX
EAN-13
4003773035114
Order Code
58-3341
Country of Origin
Germany
View Full Product Range (2)

Discontinued


These electronics pliers from Knipex have been designed for very fine assembly work, such as electronics and precision mechanics: grasping, holding and bending. Manufactured to a high standard using special tool steel, forged, oil-hardened, while the handles have multi-component grips. Another feature is the polish, together with a fine film of oil, which offers effective rust protection.


  • Sturdy, zero backlash box joint
  • Smooth ground gripping surfaces
  • Edges carefully deburred
  • Low-friction double spring for gentle and even opening
  • Passed through precision joint
  • Length: 115mm
  • Net weight: 73g
  • Manufacturer's part 35 22 115
Type Round nose
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Handle Type Multi-component
Head mirror polished
Head width 11mm
Jaw Length 22.5mm
Jaw Thickness 6.5mm
Joint Design box joint
Length 115mm
Style half-round jaws
Tip Thickness 1.5mm
Tip Width 2mm

Trustpilot