The Knipex Bent Long Reach Needle Nose Pliers are forged from special tool steel that has been oil-hardened and tempered. They are ideal for gripping, adjustment and assembly work in hard to reach areas thanks to slim half round tips and long handles.
They provide careful yet reliable gripping, holding and guiding of small copper pipes, screws and cables as well as other round parts thanks to milled grooves with smooth surfaces. With a serrated pipe grip enabling them to securely grip round parts.
Particularly suitable for work in the automotive trade and in mechanical engineering.
| Type |
Long Nose Pliers |
| Contains Wood And/Or Paper |
No |
| FSC Or PEFC Certified |
No |
| Reach Verified |
Yes |
| Angle |
Jaws, angled, 45° |
| Gripping Surface Length |
20mm |
| Handle Type |
Plastic coated |
| Head |
polished |
| Head width |
20mm |
| Jaw Length |
70mm |
| Jaw Thickness |
9mm |
| Style |
half-round jaws |
| Surface |
black atramentized |
| Tip Thickness |
2.5mm |
| Tip Width |
2.5mm |