Knipex 26 26 200 SB VDE Long Bent Snipe Nose Side Cutting Pliers 200mm

MPN
26 26 200 SB
Brand
Knipex
EAN-13
4003773010944
Order Code
96-4191
Country of Origin
Germany
Qty Unit Price (Inc VAT)
1+ £48.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

These Knipex 26 26 Series Snipe Nose Side Cutting Pliers are fitted with multi-component grips, VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. Made from vanadium electric steel, forged, multi stage oil-hardened. Chrome plated finish.

The long half round jaws are distortion-tolerant and feature elastic precision tips and knurled gripping surfaces. The jaws are angled at 40° with cutting edges for medium hard and hard wire. The cutting edges are additionally induction hardened, cutting edge hardness approx. 61 HRC. Ideal for use on electronic or tight to reach areas on computers, circuitry, or motor vehicle applications.

Specification

Cutting Capacity: Hard Wire: 2.2mm, Medium Wire: 3.2mm
Length: 200mm


Type Snipe nose

Reviews

Be the first to submit a review

Trustpilot