KNIPEX 26 16 200 T Snipe Nose Side Cutting Pliers (Stork Beak Pliers) VDE 200 mm

MPN
26 16 200 T
Brand
Knipex
EAN-13
4003773081449
Order Code
04-6481
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

26 16 200 T Snipe Nose Side Cutting Pliers
half-round, long, tapered jaws. distortion-tolerant, elastic precision tips. suitable for finer gripping and cutting work, also on easy and semi-difficult to reach areas. With cutting edges for soft, medium-hard and hard wire. Cutting edges additionally induction-hardened, cutting edge hardness approx. 61 HRC. Pliers with integrated, insulated tether attachment point for a tool tether.
  • Cutting capacities medium hard wire (diameter): Ø 3.2 mm
  • Cutting capacities hard wire (diameter): Ø 2.2 mm
  • Jaw thickness (joint) (T1): 9.5 mm
  • Tips width (W4): 3.0 mm
  • Tips thickness (T2): 2.5 mm
  • Jaw length (L3): 73.0 mm
  • Head width (W3): 18 mm
  • Drop Protection System: yes  
  • VDE tested: yes  

  • Type Round nose pliers
    VDE/1000V Approved Yes
    Bevel cutting edges with bevel
    Dim (L x W) 200 mm x 55 mm
    DIN Standard DIN EN 60900
    Handle Type insulated with multi-component grips, VDE-tested with integrated insulated tether attachment point for a tool tether
    Handles Feature VDE, Tethered Tools
    Head chrome-plated
    Head width 18mm
    IEC IEC 60900
    Jaw Length 73mm
    Jaw Thickness 9.5mm
    Length 200mm
    Material Chromium-vanadium steel
    Material properties chrome plated
    Range of use VDE
    Style half-round jaws
    Surface chrome-plated
    Tip Thickness 2.5mm
    Tip Width 3mm
    Weight 215g
    Width 55mm

    Reviews

    Be the first to submit a review

    Trustpilot