Knipex 26 11 200 SB Long Snipe Nose Side Cutting Pliers PVC Grips 200mm (8in)

MPN
26 11 200 SB
Brand
Knipex
EAN-13
4003773010876
Order Code
96-4161
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Handle Type:

    Multi-component Plastic coated
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

These Knipex 26 Series Snipe Nose Side Cutters (Stork Beak) have long flat round jaws. Highly loadable, elastic precision points with blades. Cutting edges separately induction hardened. Made from special tool steel, oil-hardened. 61HRC.

Available with a PVC or Multi-Component grip.

Specification

Cutting Capacity: Hard: 2.2mm, Medium: 3.2mm.

These Knipex Long Snipe Nose Side Cutting Pliers are fitted with PVC grips.


Type Snipe nose
Bevel cutting edges with bevel
Handle Type Plastic coated
Head polished
Head width 18mm
Jaw Length 73mm
Jaw Thickness 9.5mm
Style half-round jaws
Surface black atramentized
Tip Thickness 2.5mm
Tip Width 3mm

Reviews

Be the first to submit a review

Trustpilot