KNIPEX 25 06 160 T Snipe Nose Side Cutting Pliers (Radio Pliers) VDE 160 mm

MPN
25 06 160 T
Brand
Knipex
EAN-13
4003773081432
Order Code
04-6480
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

25 06 160 T Snipe Nose Side Cutting Pliers
half-round, long, tapered jaws. suitable for finer gripping and cutting work, also on easy and semi-difficult to reach areas. Knurled gripping surfaces. With cutting edges for soft, medium-hard and hard wire. Cutting edges additionally induction-hardened, cutting edge hardness approx. 61 HRC. Pliers with integrated, insulated tether attachment point for a tool tether.
  • Cutting capacities medium hard wire (diameter): Ø 2.5 mm
  • Cutting capacities hard wire (diameter): Ø 1.6 mm
  • Jaw thickness (joint) (T1): 9.0 mm
  • Tips width (W4): 3.0 mm
  • Tips thickness (T2): 2.5 mm
  • Jaw length (L3): 50.0 mm
  • Head width (W3): 16.5 mm
  • Drop Protection System: yes  
  • VDE tested: yes  

  • Type Round nose pliers
    VDE/1000V Approved Yes
    Bevel cutting edges with bevel
    Dim (L x W) 160 mm x 57 mm
    DIN Standard DIN EN 60900
    Handle Type insulated with multi-component grips, VDE-tested with integrated insulated tether attachment point for a tool tether
    Handles Feature VDE, Tethered Tools
    Head chrome-plated
    Head width 16.5mm
    IEC IEC 60900
    Jaw Length 50mm
    Jaw Thickness 9mm
    Length 160mm
    Material Chromium-vanadium steel
    Range of use Electrical & precision engineering
    Style half-round jaws
    Surface chrome-plated
    Tip Thickness 2.5mm
    Tip Width 3mm
    Weight 156g
    Width 57mm

    Reviews

    Be the first to submit a review

    Trustpilot