Knipex 25 06 160 SB VDE Snipe Nose Side Cutting Pliers (Radio) 160mm

MPN
25 06 160 SB
Brand
Knipex
EAN-13
4003773012443
Order Code
96-4198
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These Knipex 25 06 Series Snipe Nose Cutting Pliers are fitted with multi-component grips, VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. Made from vanadium electric steel, forged, multi stage oil-hardened. Chrome plated finish. Half-round, long, tapered jaws with knurled gripping surfaces. With cutting edges for medium hard and hard wire. The cutting edges are additionally induction hardened, cutting edge hardness approx. 61 HRC.

They are suitable for finer gripping and cutting work. Also known as a radio pliers.

Specification

Cutting Capacity: Hard Wire : 1.6mm, Medium Wire: 2.5mm


Type Snipe nose
VDE/1000V Approved Yes

Reviews

Be the first to submit a review

Trustpilot