Knipex 19 01 130 Round Nose Pliers With Cutting Edge (Jewellers Pliers)

MPN
19 01 130
Brand
KNIPEX
EAN-13
4003773034995
Order Code
58-3188
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

These round nose pliers from Knipex have been designed for fine wire and silver work, while also suitable for bending and cutting work in the electronics sector. Manufactured to a high standard with vanadium electric steel, forged, oil-hardened.


  • With cutting edge (jewellers' pliers)
  • For gripping and manipulating fine wires, e.g. in jewellery work
  • Ideal for cutting and bending activities, also in electronics
  • For bending wire loops
  • Precision-ground round jaws with fine, pointed tips
  • Cutting edges additionally induction hardened (cutting edge hardness approx. ca. 60 HRC)
  • Vanadium electric steel; forged, oil-hardened
  • Black atramentised pliers
  • Polished plastic coated handles
  • DIN ISO 5743
  • Manufacturer's part 19 01 130
Type Round nose
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Bevel cutting edges with bevel
Handle Type Plastic coated
Head polished
Head width 13.5mm
Jaw Length 32mm
Jaw Thickness 8mm
Length 130mm
Style round jaws
Surface black atramentized
Tip Thickness 1mm
Tip Width 2mm

Reviews

Be the first to submit a review

Trustpilot