Knipex 16 95 02 SB ErgoStrip® Universal Stripping Tool - Left Handed

MPN
16 95 02 SB
Brand
KNIPEX
EAN-13
4003773082910
Order Code
96-4109
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Knipex ErgoStrip® Universal Stripping Tool is used for the fast and precise dismantling and stripping of all common round and damp-proof installation cables (e.g. NYM cable 3 x 1.5mm² up to 5 x 2.5mm²), data cable (e.g. twisted pair) and coax cable. The innovative ergonomic pistol grip is designed for easy cutting, stripping and longitudinal cutting of the sheath. The conical slimmed down tool ends give better access in confined areas and there is a stripping device for cross-sections 0.2, 0.3, 0.8, 1.5, 2.5 and 4mm².

It offers simplified insertion of single wires for stripping using location ridges, easy insertion of coax and data cable thanks to spring opening aid. Its multi-component design with a soft plastic zone allows for comfortable use and a secure grip. The housing is made from stable glass fibre reinforced plastic.

Specification:

Wire Stripping Capacity:-
Round Cable: 8-13mm
Conductors & Stands: 0.2-4.0mm
Data Cable: CAT 5-7, Twisted Pair (UTP/STP)
Coax Cable: 4.8-7.5mm

Overall Length: 135mm
Weight: 95g

1 x Knipex ErgoStrip® Universal Stripping Tool - Left Handed


Type Wire Strippers
Stripping capacities (diameter) 8 - 13mm
Stripping capacities for coax cable (diameter) 4.8 - 7.5mm
Stripping capacities in square millimetres 0.2 - 4mm²
Stripping capacities round cable (diameter) 8 - 13mm
Wire stripping value for data cable CAT 5 - 7, Twisted Pair (UTP/STP)

Reviews

Be the first to submit a review

Trustpilot