Knipex 16 95 01 SB ErgoStrip® Universal Dismantling Tool

MPN
16 95 01 SB
Brand
KNIPEX
EAN-13
4003773079927
Order Code
86-0101
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 619 despatched in 4 working days

Use this dismantling tool from Knipex for fast and precise stripping off all common round and damp-proof installation cables, data cables and coaxial cable. The innovative pistol grip design allows easy cutting and stripping of the sheath.


  • Conical, slimmed down tool ends for better access in confined areas
  • Stripping device for cross-sections 0.2, 0.3, 0.8, 1.5, 2.5 and 4mm²
  • Simplified insertion of single wires for stripping using location ridges
  • Supplied with opening spring and locking device
  • Easy insertion of coax and data cable thanks to opening aid
  • Multi-component design with soft plastic zone for comfortable use and secure grip
  • Housing made from stable glass-fibre reinforced plastic
  • Length 135mm
  • Weight 93g
  • Manufacturer's part 16 95 01 SB


Type Dismantling tool
Stripping Range 13mm
Material Glass fibre
Stripping capacities (diameter) 8 - 13mm
Stripping capacities for coax cable (diameter) 4.8 - 7.5mm
Stripping capacities in square millimetres 0.2 - 4mm²
Stripping capacities round cable (diameter) 8 - 13mm
Wire stripping value for data cable CAT 5 - 7, Twisted Pair (UTP/STP)

Reviews

Be the first to submit a review

Trustpilot