KNIPEX 16 80 175 SB Depth Stripping Tool 175 mm

MPN
16 80 175 SB
Brand
Knipex
EAN-13
4003773084129
Order Code
04-6479
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.80 £26.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

16 80 175 SB Depth Stripping Tool
Long, ergonomic design for work in deep connector sockets. Suitable for stripping all common round and wet room cables from Ø 8.0 up to 13.0 mm (e. g. NYM cables 3 x 1.5 mm² to 5 x 2.5 mm²). Double shell, folding back stripping tool. With opening spring and locking device. The quadruple blade arrangement reduces the amount of force required and increases cutting precision. Firm grip due to anti-slip surface. Length scale for precise stripping. Inscription area for customisation. No adjustment of blades to cutting depth required.
  • Stripping capacities (diametre): Ø 8.0 — 13.0 mm

  • Type Cable stripper
    Length 175mm
    Operating range (diameter) 8 up to 13mm
    Operating range (diameter) (max.) 13mm
    Stripping capacities (diameter) 8 - 13mm
    Weight 0.12kg
    Width 35mm
    Working area diameter (min.) 8mm

    Reviews

    Be the first to submit a review

    Trustpilot