KNIPEX 16 30 145 SB Stripping Tool For Spiral Cutting 150 mm

MPN
16 30 145 SB
Brand
KNIPEX
EAN-13
4003773081029
Order Code
04-6476
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

16 30 145 SB Stripping Tool
For stripping round cable sheaths made of PVC, rubber, silicone or PTFE. Self-tightening holding lever. With knurled nut for cutting depth adjustment. Changing from circular to longitudinal cutting by turning the tool body. Spiral cutting for removing intermediate pieces. Replaceable blade.
  • Stripping capacities (diametre): Ø 19.0 — 40.0 mm

  • Type Cable stripper
    Handles shock-resistant plastic body
    Length 150mm
    Material Plastic
    Stripping capacities (diameter) 19 - 40mm
    Suitable For Round cable
    Weight 140g
    Width 85mm

    Reviews

    Be the first to submit a review

    Trustpilot