KNIPEX 13 96 200 T Pliers for Electrical Installation VDE Insulated Tether 200mm

MPN
13 96 200 T
Brand
Knipex
EAN-13
4003773081425
Order Code
04-6475
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

13 96 200 T Pliers for Electrical Installation
6 functions in one pair of pliers. to grip flat and round material, for bending, deburring, cutting cable, stripping and crimping wire ferrules. Smooth surfaces near the tips grip single cores without damaging them; serrated gripping surfaces and pipe grip for gripping flat and round material. Clear-cut outside edge on the gripping surfaces for working on flush-mounted junction boxes and deburring feed-through holes. Stripping holes for conductors of 0.75 - 1.5 mm² and 2.5 mm². Crimping die for wire ferrules 0.5 - 2.5 mm². Cable shears with (induction-hardened) precision cutting edges for copper and aluminium cables up to 5 x 2.5 mm² / Ø 15 mm. Slim dimensions for easy access. Bolted joint: precise, zero backlash operation of pliers. Pliers with integrated, insulated tether attachment point for a tool tether.
  • Cutting capacity copper cable, multiple-stranded: Ø 15 mm
  • Cutting capacity copper cable, multiple-stranded: 50 mm²
  • Stripping capacity for single strands: 0.75 — 1.5 mm² / 2.5 mm²
  • Capacity in square millimetres: 0.5 — 2.5 mm²
  • AWG: 1 / 0
  • Drop Protection System: yes  
  • VDE tested: yes  

  • Type Multifunction pliers
    Capacity in square millimetres 0.5 - 2.5mm²
    Cutting capacity copper cable, multiple-stranded 50mm²
    Cutting capacity copper cable, multiple-stranded (diameter) 15mm
    Handles insulated with multi-component grips, VDE-tested with integrated insulated tether attachment point for a tool tether
    Handles Feature VDE, Tethered Tools
    Head chrome-plated
    IEC IEC 60900
    Joint Design Bolted joint
    Length 200mm
    Material Steel
    Profile Mandrel-Crimp
    Stripping capacity for cross-sections 0.75 - 1.5mm
    Style flat jaws
    Suitable For Ferrules
    Surface chrome-plated
    Weight 280g
    Width 63mm

    Reviews

    Be the first to submit a review

    Trustpilot