KNIPEX 13 66 180 StriX® Insulation Strippers With Cable Shears VDE 180mm

MPN
13 66 180
Brand
Knipex
EAN-13
4003773081319
Order Code
04-6472
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

13 66 180 KNIPEX StriX®
Wire stripper with cable shears – two essential electrical installation tools in one pair of pliers. Integrated cable shears for the clean cutting of Cu- and Al-cables without crushing up to Ø 15 mm (5 x 2,5 mm²). Cutting edges additionally induction-hardened, cutting edge hardness approx. 57 HRC. Universal adjustment of the stripping blades by means of a knurled screw. Slim dimensions for easy access. Stripping of single-, multi- and fine stranded conductors with plastic or rubber insulation up to Ø 5 mm or 10 mm² cross-section. Graduated jaw provides a visual orientation aid when stripping wire in standard lengths (11 mm and 16 mm).
  • Cutting capacity copper cable, multiple-stranded: 50 mm²
  • Cutting capacity copper cable, multiple-stranded: Ø 15 mm
  • Stripping capacities in square millimetres: 10.0 mm²
  • Stripping capacities (diametre): Ø 5.0 mm
  • AWG: 8
  • VDE tested: yes  

  • Type Cable cutter
    Cutting capacity copper cable, multiple-stranded 50mm²
    Cutting capacity copper cable, multiple-stranded (diameter) 15mm
    Handles insulated with multi-component grips, VDE-tested
    Handles Feature VDE,
    Head chrome-plated
    IEC IEC 60900
    Joint Design Bolted joint
    Length 180mm
    Material Steel
    Material properties chrome plated
    Suitable For Single/multi-core aluminium and copper cables
    Surface chrome-plated
    Weight 210g
    Width 53mm
    Wire hardness cross section (max.) 50mm²
    Wire hardness diameter (max.) 15mm

    Reviews

    Be the first to submit a review

    Trustpilot