Knipex 13 46 165 SB VDE Dismantling Pliers 165mm

MPN
13 46 165 SB
Brand
KNIPEX
EAN-13
4003773079910
Order Code
96-4182
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These Knipex 13 46 Series VDE Dismantling Pliers are fitted with multi-component grips, VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. For stripping all types of round sheathed and damp-proof installation cables (e.g. NYM cable), without damage, thanks to circular cutting edge with depth limiter.

The head is made from forged, vanadium electric steel, multi stage oil-hardened. Chrome plated finish. Cutting edges are additionally induction hardened to approx. 61 HRC for high wear resistance. The slim head design and optimally angled cable sheath cutter for simplified access especially into deep mounted junction boxes.

It also features a side cutter for cutting and trimming conductors, wires, small screws and nails. They are 30% lighter than comparable pliers. Suitable for universal use: precision wire stripping holes for conductors from 1.5 and 2.5 mm²

Specification:

Cable Stripping Ø: 8-13mm
Stripping Capacity: 0.75 - 1.5/2.5m²
Wire Capacity Ø: Medium-Hard 3.2mm, Hard 2.2mm
Length: 165mm


Type Wire Strippers
Bevel cutting edges with bevel
Cable stripping values (diameter) 8 - 13mm
Handles insulated with multi-component grips, VDE-tested
Handles Feature VDE,
Head chrome-plated
IEC IEC 60900
Stripping capacities in square millimetres 0.75 - 1.5mm²
Surface chrome-plated

Reviews

Be the first to submit a review

Trustpilot