KNIPEX 12 69 21 1 pair of spare blades for 12 62 180 20 mm

MPN
12 69 21
Brand
Knipex
EAN-13
4003773060093
Order Code
04-6469
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

12 69 21 1 pair of spare blades for 12 62 180
Compact standard tool for all common cable cross-sections and insulating materials. For single, multiple and fine stranded cables of 0.2 up to 6 mm² with standard insulation. Adapts automatically to the respective cable cross-section; prevents damage to the conductor. Handy shape and low weight provide high operation comfort. Narrow head style for use in confined areas. With wire cutter for copper and aluminium wires up to 2.5 mm². With adjustable length stop from 6.0 - 18.0 mm for constant stripping lengths.
  • AWG: 24 — 10

  • Type Cable stripper blade
    AWG 24 - 10
    Weight 2g

    Reviews

    Be the first to submit a review

    Trustpilot