Knipex 12 64 180 Automatic Insulation Stripper For Flat Cable

MPN
12 64 180
Brand
KNIPEX
EAN-13
4003773073284
Order Code
58-3279
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £59.35 £59.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

This automatic insulation stripper from Knipex has been designed for PVC insulated flat cables up to a maximum of 12mm width and 0.75 to 2.5mm². Designed to adapt automatically to the various conductor heights, preventing damage to the conductor. Manufactured to a high standard, the blade is made with special tool steel, oil-hardened, while the body is plastic, fibreglass-reinforced.


  • Stripping capacities: 0.75-2.5mm²
  • AWG: 19-13
  • Long stripping lengths possible
  • Blade replaceable
  • Smoothly operating mechanism
  • Length: 180mm
  • Low weight (130g)
  • Manufacturer's part 12 64 180
Type Automatic
Stripping Range 2.5mm
AWG 18 - 14
Material Flat cable
Stripping capacities in square millimetres 0.75 - 2.5mm²

Reviews

Be the first to submit a review

Trustpilot