KNIPEX 12 52 195 SB PreciStrip16® Automatic Insulation Stripper 190 mm

MPN
12 52 195 SB
Brand
Knipex
EAN-13
4003773085997
Order Code
04-6468
Country of Origin
Germany

Discontinued


12 52 195 SB KNIPEX PreciStrip16®
Simple, precise stripping of fine wires and solid round cables with a wide capacity range from 0.08 to 16 mm² with only one pair of pliers. Good grip provided by semi-circular grooved metal holding clamps; exact cut thanks to parabolic stripping blade. An automatism regulates the depth of the cut; the neutral point of the automatism can be adjusted in fine steps in special operating conditions (insulation material, temperature). Additionally available: Blade block (12 49 32) for very hard halogen-free cables from 4 - 16 mm². With adjustable length stop for precision work repeated accurately each time. Inscription area for customisation. Comfortable operation with ergonomic dual-component handle. With tether attachment point, suitable for KNIPEX Tethered Tools accessories. Easily replaceable blade cassette. With cable cutter on top for copper and aluminum conductors, flexible up to 16 mm² (AWG 6), solid up to 6 mm² (AWG 10).
  • Stripping capacities in square millimetres: 0.08 — 16.0 mm²
  • AWG: 28 — 6

  • Type Cable stripper
    AWG 28 - 6
    Length 195mm
    Operating range (AWG cross section) (max.) 6AWG
    Operating range (AWG cross section) (min.) 28
    Operating range (AWG diameter) 6 up to 28
    Operating range (cross section) (max.) 16mm²
    Stripping capacities in square millimetres 0.08 - 16mm²
    Weight 185g
    Width 115mm
    Working area (cross section) 0.08 up to 16mm²
    Working area cross section (min.) 0.08mm²

    Trustpilot