Knipex 11 06 160 SB VDE Insulation Strippers 160mm

MPN
11 06 160 SB
Brand
KNIPEX
EAN-13
4003773010739
Order Code
96-4190
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The Knipex 11 06 Series VDE Insulation Strippers are fitted with multi-component grips, VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. Made from special tool steel, forged, oil-hardened. Chrome plated finish. Easy adjustment to the required diameter of solid or stranded wire with knurled screw and lock nut. For stripping single, multiple and fine stranded conductors with plastic or rubber insulation up to 5.0mm dia. or 10mm² cable cross-section.

Specification

Stripping Capacity: Diameter: 5mm/10mm²
AWG: 7
Length: 160mm


Type Wire Strippers

Reviews

Be the first to submit a review

Trustpilot