Knipex 11 01 160 SB End Wire Insulation Stripping Pliers PVC Grip 160mm

MPN
11 01 160 SB
Brand
KNIPEX
EAN-13
4003773010708
Order Code
96-4107
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Handles:

    plastic coated with multi-component grips
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Knipex 11 01 160 end wire strippers are made from a good quality special tool steel and are oil hardened for a longer usage life, with better durability than some cutters in its class.

The wire strippers feature an adjustable screw for setting the desired diameter of wire to be stripped. This can be any wire diameters up to a maximum of 5mm or 10mm2 cable cross section.

Size: 160 mm.

KPX1101160 End Wire Stripping Pliers 160mm

These Knipex strippers have a polished head with brass adjusting knob, with PVC dipped handles for added comfort and a better grip.


Type Wire Strippers
Handles plastic coated
Head polished
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot