KNIPEX 08 26 185 Needle-Nose Combination Pliers VDE Chrome-Plated 185 mm

MPN
08 26 185
Brand
KNIPEX
EAN-13
4003773088356
Order Code
04-6462
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.80 £28.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

08 26 185 Needle-Nose Combination Pliers
easy cutting thanks to the high leverage joint. handy use when working in confined areas thanks to slim head design and pointed jaws (anti-twist). gripping surfaces with special convex contour on one side for secure gripping of flat parts. The reliable and diverse combination pliers when out and about. With cutting edges for soft, medium-hard and hard wire. Cutting edges additionally induction-hardened, cutting edge hardness approx. 61 HRC. Long service life and stable tips. Milled groove in the gripping area permits small parts such as nails, pins and bolts to be held and pulled.
  • Cutting capacities medium hard wire (diameter): Ø 3.8 mm
  • Cutting capacities hard wire (diameter): Ø 3.0 mm
  • Cutting capacity copper cable, multiple-stranded: Ø 13.0 mm
  • Cutting capacity copper cable, multiple-stranded: 25.0 mm²
  • VDE tested: yes  

  • Type Combination Pliers
    VDE/1000V Approved Yes
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Bevel cutting edges with bevel
    Cutting capacity copper cable, multiple-stranded 25mm²
    Cutting capacity copper cable, multiple-stranded (diameter) 13mm
    Dim (L x W x H) 185 x 50 x 11 mm
    DIN Standard DIN ISO 5746
    Edge hardness 64HRC
    Handle Type insulated with multi-component grips, VDE-tested
    Handles Feature VDE,
    Head polished
    Height 11mm
    IEC IEC 60900
    Length 185mm
    Range of use VDE
    Surface chrome-plated
    Weight 0.235kg
    Width 50mm
    Wire hardness (max.) hard wire 3mm
    Wire hardness (max.) medium wire 3.8mm

    Reviews

    Be the first to submit a review

    Trustpilot