Knipex 02 07 200 VDE High Leverage Combination Pliers Dipped 200mm

MPN
02 07 200
Brand
Knipex
EAN-13
4003773022299
Order Code
50-4565
Country of Origin
Germany

Discontinued


These Knipex High Leverage Combination Pliers 200mm are chrome plated with insulated dipped handles and are suitable for the most demanding applications. They are VDE tested.


  • Induction hardened blades
  • Blades for soft, hard and piano wire
  • Long blades for thicker cables
  • 35 % less effort required than with conventional combination pliers
  • Easier work due to optimised leverage
  • With cutting edges (hardness approx. 63 HRC) for soft and hard wire and piano wire
  • Long cutting edges for thicker cables
  • With gripping zones for flat and round material, suitable for versatile use
  • High-grade special tool steel, forged, oil-hardened

Bevel cutting edges with bevel
Cutting capacity copper cable, multiple-stranded 25mm²
Cutting capacity copper cable, multiple-stranded (diameter) 13mm
Cutting Capacity Hard Wire 2.8mm
Cutting Capacity Piano Wire 2.2mm
Handles with dipped insulation, VDE-tested
Handles Feature VDE,
Head chrome-plated
IEC IEC 60900
Material Steel
Material Cutting Capability Hard wire / piano wire
Overall Length 200mm
Surface chrome-plated

Trustpilot