Knipex 02 01 200 SB High Leverage Combination Pliers PVC Grip 200mm (8in)

MPN
02 01 200 SB
Brand
KNIPEX
EAN-13
4003773010524
Order Code
96-4121
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Knipex 02 01 range of combination pliers have high leverage with the added eccentric joint for powerful gripping and seizing. With 50% easier cutting ability on all work applications, the 02 01 come in 180 and 200mm versions with soft cusion grip handles for added comfort and a better grip.

The 02 01 series are ideal for soft, hard and even piano wire cutting. The strong durable edges will make an easy and clean cut, with long lasting results even under the toughest conditions.

Like most the Knipex range of nippers and cutters the 02 01 range are oil hardened and tempered for longer life, with cutting edges separately induction-hardened to approx. 64hrc.

Cutting Capacity:

02 01 180: Piano: 2.0mm, Hard: 2.5mm.
02 01 200: Piano: 2.2mm, Hard: 2.8mm.

These Knipex ;High Leverage Combination Pliers ;have the following specification:

Length: 200mm (8in).
Cutting ;Capacity: Piano: 2.0mm, Hard: 2.5mm.


Type Combination Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Bevel cutting edges with bevel
Cutting capacity copper cable, multiple-stranded 25mm²
Cutting capacity copper cable, multiple-stranded (diameter) 13mm
Handle Type Plastic coated
Head polished
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot