High Leverage Combination Pliers PVC Grip 180mm (7in)

KNIPEX Brand: KNIPEX

The Knipex 02 01 range of combination pliers have high leverage with the added eccentric joint for powerful gripping and seizing. With 50% easier cutting ability on all work applications, the 02 01 come in 180 and 200mm versions with soft cusion grip handles for added comfort and a better grip.

The 02 01 series are ideal for soft, hard and even piano wire cutting. The strong durable edges will make an easy and clean cut, with long lasting results even under the toughest conditions.

Like most the Knipex range of nippers and cutters the 02 01 range are oil hardened and tempered for longer life, with cutting edges separately induction-hardened to approx. 64hrc.

Cutting Capacity:

02 01 180: Piano: 2.0mm, Hard: 2.5mm.
02 01 200: Piano: 2.2mm, Hard: 2.8mm.

These Knipex ;High Leverage Combination Pliers ;have the following specification:

Length: 180mm (7in).
Cutting ;Capacity: Piano: 2.0mm, Hard: 2.5mm.

Description Image Product Buy Pricing (Ex VAT) Cutting capacity copper cable, multiple-stranded Cutting capacity copper cable, multiple-stranded (diameter) Type Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified Bevel Handle Type Head Surface
Knipex 02 01 180 SB High Leverage Combination Pliers PVC Grip 180mm (7in)
Knipex 02 01 180 SB High Leverage Combination Pliers PVC Grip 180mm (7in)
Standard range
Order code: 96-4120
MPN: 02 01 180 SB

Despatched within 4 working days - 15 in stock
1+ £20.88
Price per unit Ex VAT
16mm² 11.5mm Combination Pliers No No Yes cutting edges with bevel Plastic coated polished black atramentized
Knipex 02 01 200 SB High Leverage Combination Pliers PVC Grip 200mm (8in)
Knipex 02 01 200 SB High Leverage Combination Pliers PVC Grip 200mm (8in)
Standard range
Order code: 96-4121
MPN: 02 01 200 SB

Despatched within 4 working days - 5 in stock
1+ £21.66
Price per unit Ex VAT
25mm² 13mm Combination Pliers No No Yes cutting edges with bevel Plastic coated polished black atramentized

Trustpilot