KNIPEX 00 50 02 T BK Adapter Strap 270 mm

MPN
00 50 02 T BK
Brand
Knipex
EAN-13
4003773081364
Order Code
04-6443
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £16.11 £16.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

00 50 02 T BK Adapter Strap
For reliable tool protection: holding capacity for tools up to 1.5 kg tested in numerous drop tests. Reliably prevents the tool falling down, and can protect against serious injuries, damage to property or loss. Reduces the risk of tool loss, injury to people or animals or damage to objects. To meet regulations while working at heights, for example industrial climbing, arborists, rescue services, at sea, etc Diverse attachment options are possible in combination with the carabiner and lanyard. Adapter strap can be attached directly with the cord or the carabiner to the climbing equipment or fixed points provided for this purpose, quick change of the belay from the tool bag to the tether. With strap made of a flat belt sewn to one end and a cord and cord stopper sewn into the other end, each sewn four times. Suitable for all KNIPEX pliers with tether attachment point or TetheredTool Clip. No PPE (personal protective equipment): not suitable for personal safety!. Contents: 3 adapter straps.
  • Load capacity: 1.5 kg / 3.3 lbs

  • Type Adapter straps
    Dim (L x W) 186 mm x 85 mm
    Handles Feature Tethered Tools
    Length 186mm
    Weight 30g
    Width 85mm

    Reviews

    Be the first to submit a review

    Trustpilot