KNIPEX 00 50 01 T BK Lanyard 1000 mm

MPN
00 50 01 T BK
Brand
Knipex
EAN-13
4003773081357
Order Code
04-6442
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

00 50 01 T BK Lanyard
For reliable tool protection: holding capacity for tools up to 1.5 kg tested in numerous drop tests. Large working radius: long lanyard for convenient working. Reduces the risk of tool loss, injury to people or animals or damage to objects. To meet regulations while working at heights, for example industrial climbing, arborists, rescue services, at sea, etc Tether can be attached directly to the cord side or the carabiner to climbing equipment or fixed points provided for this purpose. quick change of the belay from the tool bag to the tether The roughly 90 cm long gathered fabric strap tether stretches to a length of about 1.5 m when weight is applied. With strap made of a flat belt sewn to one end and a cord and cord stopper sewn into the other end. Suitable for all KNIPEX pliers with tether attachment point or TetheredTool Clip. No PPE (personal protective equipment): not suitable for personal safety!.
  • Load capacity: 1.5 kg / 3.3 lbs

  • Type Lanyard
    Dim (L x W) 1000 mm x 16 mm
    Handles Feature Tethered Tools
    Length 1m
    Weight 32g
    Width 16mm

    Reviews

    Be the first to submit a review

    Trustpilot