Knipex 00 31 20 V03 Cobra® Pliers & Plier Wrench Set

MPN
00 31 20 V03
Brand
KNIPEX
EAN-13
4003773078104
Order Code
96-4065
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Knipex 2 Piece Cobra® Pliers & Plier Wrench Set, contains the following:

1 x 87 01 250 Cobra® Water Pump Pliers for easier, safer work, with box joint. Press button action for fast and firm adjustment directly on the workpiece. No unintentional adjustment. One hand adjustment possible, gripping surfaces with special hardened teeth.

Self locking on pipes and nuts, no slipping on the workpiece and low hand force required. The guard prevents operators fingers being pinched.

Capacity: 46mm.
Length: 250mm (10in).

1 x 86 03 180 Plier Wrench for damage free installation of plated fittings, for working directly on chrome. It has an adjustable tightening tool and is also excellent for gripping, holding, pressing and bending workpieces. They are made from forged chrome vanadium electric steel, that has been oil hardened.

There is zero backlash jaw pressure that prevents damage to edges of sensitive components and a push button for adjustment on the workpiece. Parallel jaws give a more solid grip; its design allows flexible adjustment of all widths up to the specified maximum size.

Capacity For Nuts: 35mm.
Length: 180mm (7in).


Type Plier Wrench
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot