KNIPEX 00 21 50 V01 Set with Module Adapters 4 Parts 20 mm

MPN
00 21 50 V01
Brand
KNIPEX
EAN-13
4003773074656
Order Code
04-6438
Country of Origin
Poland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.54 £7.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

00 21 50 V01 Set with module adapters
Set with 4 module adapters: 2x with D-ring, 2x with two rubber loops. Each with two sturdy fabric straps for fastening to the MOLLE straps of the 00 21 50 KNIPEX Modular X18 tool. Additional attachment points: The practical rucksack buckles enable you to individually attach numerous items, e.g. key rings.
  • Dimension exterior (interior) width mm: 50 mm
  • Dimension exterior (interior) height mm: 5 mm
  • Dimension exterior (interior) depth mm: 20 mm

  • Type Universal holder

    Reviews

    Be the first to submit a review

    Trustpilot