KNIPEX 00 21 50 S Tool backpack Modular X18 Plumbing 17 parts 530 mm

MPN
00 21 50 S
Brand
KNIPEX
EAN-13
4003773089070
Order Code
04-6437
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £558.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

00 21 50 S Tool backpack Modular X18 Plumbing
Fits you and your tools: practical and comfortable due to fully hinged front and back, removable tool board and padding for your back. As individual as you are: Optimal flexibility due to innovative FIDLOCK® connectors and MOLLE webbing. Fit for any challenge: with two separate inner compartments for tools, measuring instruments, notebook or tablet. Equipped with 12 KNIPEX tools, a total of 17 brand tools, partly VDE-tested according to DIN EN 60900. Durable fabric made of sustainable recycled synthetic fibers, splash-proof and easy to clean. Waterproof molded bottom made of impact-resistant plastic for a secure upright position when opened and closed, 6 cm high. One MOLLE strap on the inside and four MOLLE straps on the outside for attaching any adapters, carabiners and accessories. FIDLOCK® connections are fastened or unfastened in no time at all. A total of 21 retaining loops and 37 pockets, some with zips. Luggage strap for fixing to telescopic handles of tool cases. 53 x 34 x 21 cm (H x W x D), empty weight 2.9 kg, tested load capacity up to 15 kg. Max. payload: 15 kg. Volume: 18 litres.
  • Dimension exterior (interior) width mm: 340 mm
  • Dimension exterior (interior) height mm: 210 mm
  • Dimension exterior (interior) depth mm: 530 mm
  • Content: 1 x 00 11 01 Knipex TwinKey® for all standard cabinets and shut-off systems (92 mm), 1 x 86 03 300 KNIPEX Pliers Wrench pliers and a wrench in a single tool (300 mm), 1 x 87 01 180 Knipex Cobra® High-Tech Water Pump Pliers (180 mm), 1 x 87 01 300 KNIPEX Cobra® High-Tech Water Pump Pliers (300 mm), 1 x 98 24 01 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Phillips® (PH1 x 80 mm), 1 x 98 24 02 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Phillips® (PH2 x 100 mm), 1 x 98 20 35 SL KNIPEX Screwdriver (Slim) for slotted screws (0,6 x 3,5 x 100 mm), 1 x 98 20 55 SL KNIPEX Screwdriver (Slim) for slotted screws (1,0 x 5,5 x 125 mm), 1 x 74 06 180 Knipex High Leverage Diagonal Cutter (180 mm), 1 x 0022086 Wera set of hex key wrenches (1,5 - 10 mm), 1 x 101-0300 Picard Locksmith's hammer (300 g), 1 x 2281 Stabila spirit level type 70 (30 cm), 1 x 01114 Stabila Wooden folding rule type 1607, white (2.000 mm), 1 x 90 31 02 SB KNIPEX TubiX® Pipe cutter (180 mm), 1 x 90 22 10 BK KNIPEX BiX® Cutter for plastic pipes and sealing sleeves (72 mm),
    Type Tool backback (+ tools)
    Depth 210mm
    Dim (L x W x H) 530 x 340 x 530 mm
    Dimension exterior (interior) depth 530mm
    Dimension exterior (interior) height 210mm
    Dimension exterior (interior) width 340mm
    Factory colour Black
    Height 530mm
    Length 530mm
    Max. load Capacity 15kg
    Range of uses Sanitary
    Volume 18l
    Weight 6.55kg
    Width 340mm

    Reviews

    Be the first to submit a review

    Trustpilot