KNIPEX 00 21 50 LE Modular X18 Empty 530 mm

MPN
00 21 50 LE
Brand
Knipex
EAN-13
4003773089056
Order Code
04-6436
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £213.90 £213.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

00 21 50 LE KNIPEX Modular X18
Fits you and your tools: practical and comfortable due to fully hinged front and back, removable tool board and padding for your back. As individual as you are: Optimal flexibility due to innovative FIDLOCK® connectors and MOLLE webbing. Fit for any challenge: with two separate inner compartments for tools, measuring instruments, notebook or tablet. max. payload: 15 kg. Volume: 18 litres. Durable fabric made of sustainable recycled synthetic fibers, splash-proof and easy to clean. Waterproof molded bottom made of impact-resistant plastic for a secure upright position when opened and closed, 6 cm high. One MOLLE strap on the inside and four MOLLE straps on the outside for attaching any adapters, carabiners and accessories. FIDLOCK® connections are fastened or unfastened in no time at all. A total of 21 retaining loops and 37 pockets, some with zips. Luggage strap for fixing to telescopic handles of tool cases. 53 x 34 x 21 cm (H x W x D), empty weight 2.9 kg, tested load capacity up to 15 kg.
  • Dimension exterior (interior) width mm: 370 mm 340 mm
  • Dimension exterior (interior) height mm: 210 mm 190 mm
  • Dimension exterior (interior) depth mm: 530 mm

  • Type Tool backpack (empty)
    Height 530mm
    Width 340mm
    Length 470mm
    Material Synthetic fibre, Plastic
    Depth 210mm
    Dim (L x W x H) 470 x 340 x 530 mm
    Dimension exterior (interior) depth 530mm
    Dimension exterior (interior) height 210 (190)mm
    Dimension exterior (interior) width 370 (340)mm
    Factory colour Black
    Max. load Capacity 15kg
    Volume 18l
    Weight 2.9kg

    Reviews

    Be the first to submit a review

    Trustpilot