Knipex 00 21 35 Tool Case "Robust23" Electric - 25 Piece

MPN
00 21 35
Brand
Knipex
EAN-13
4003773084365
Order Code
65-3989
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £585.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Knipex 00 21 35 Tool Case "Robust23" Electric - 25 Piece is equipped with 25 brand tools all partly VDE-tested according to DIN EN 60900. For the toughest conditions, this case is dust-tight, waterproof, temperature-resistant with document compartments and tool boards made from dirt-repelling twin-wall PP sheet with space for 33 tool pockets. There are various tool straps, a total of 49 inserting options and base tray with aluminium inserts.

The fit-to-fly case is made from impact-resistant polypropylene with an air pressure compensation valve, padlock eyelets, and lockable base tray that can be individually divided using aluminium separator system. It also has a ergonomic dual-component handle.


Dimensions exterior (W x H x D): 470 x 370 x 190 mm; dimensions interior (W x H x D): 437 x 307 x 172 mm
Temperature-resistant from - 30°C to +80° C

Max. payload: 25 kg
Volume: 23 litres


  • Article No:00 21 35
  • EAN:4003773084365
  • Weight:6,775 g
  • Dimensions:307 x 172 mm
  • REACH compliant: Does not contain SVHC
  • RoHS compliant: Not applicable
  • Dimension exterior (interior) width: 470 mm (437 mm)
  • Dimension exterior (interior) height:190 mm (172 mm)
  • Dimension exterior (interior) depth: 370 mm (307 mm)
Type Tool chest with tools
Number of Pieces 23
Case Chest
Colour Black
Dimension exterior (interior) depth 370 (307)mm
Dimension exterior (interior) height 190 (172)mm
Dimension exterior (interior) width 470 (437)mm
Dimensions 307 x 172mm
Height 190mm
Length 470mm
Weight 6,775g
Width 370mm

Reviews

Be the first to submit a review

Trustpilot