KNIPEX 00 21 33 E Tool Case "Robust26 Move" Electric 22 parts 550 mm

MPN
00 21 33 E
Brand
KNIPEX
EAN-13
4003773089094
Order Code
04-6426
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £872.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

00 21 33 E Tool Case "Robust26 Move" Electric
Equipped with 16 KNIPEX tools, a total of 22 brand tools, partly VDE-tested according to DIN EN 60900. With a total of 80 inserting options. Max. payload: 25 kg. Volume: 26.4 litres. Fit-to-fly case, made from impact-resistant polypropylene. Dustproof and watertight. Air pressure compensation valve. Temperature-resistant from - 30°C to +80° C. Padlock eyelets. Document compartment; tool boards made from dirt-repelling twin-wall PP sheet with tool pockets and tool straps. Lockable base tray can be individually divided using aluminium separator system. Ergonomic dual-component handle. Ready when you are: for the toughest conditions – impact-resistant polypropylene, dustproof, waterproof and temperature-resistant. Hard work becomes smart work: maximum flexibility due to 19 tool pockets and 61 retaining loops as well as adaptable aluminium divider system. Convenient when you are on the move: fit-to-fly, with extendable handle and easy-running wheels for more comfort.
  • Dimension exterior (interior) width mm: 350 mm
  • Dimension exterior (interior) height mm: 225 mm
  • Dimension exterior (interior) depth mm: 550 mm
  • Content: 1 x 00 11 01 Knipex TwinKey® for all standard cabinets and shut-off systems (92 mm), 1 x 98 52 KNIPEX Cable Knife (190 mm), 1 x 97 53 14 KNIPEX Self-Adjusting Crimping Pliers for wire ferrules with lateral access (0,08 – 16 mm²), 1 x 98 25 01 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Pozidriv® (PZ1 x 80 mm), 1 x 98 25 02 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Pozidriv® (PZ2 x 100 mm), 1 x 98 20 35 SL KNIPEX Screwdriver (Slim) for slotted screws (0,6 x 3,5 x 100 mm), 1 x 98 20 55 SL KNIPEX Screwdriver (Slim) for slotted screws (1,0 x 5,5 x 125 mm), 1 x 13 86 200 KNIPEX Pliers for Electrical Installation (Ø 15 mm / 50 mm²), 1 x 16 95 01 SB KNIPEX ErgoStrip® Universal Stripping Tool for right-handers (Ø 8,0 – 13,0 mm), 1 x 70 06 160 Knipex Diagonal Cutter (160 mm), 1 x 98 25 01 SLS Knipex Screwdriver (Slim) Plus/Minus Pozidriv® (PZ/S1 x 80 mm), 1 x 26 26 200 Knipex Snipe Nose Side Cutting Pliers (Stork Beak Pliers) (200 mm), 1 x 0022086 Wera set of hex key wrenches (1,5 - 10 mm), 1 x 101-0300 Picard Locksmith's hammer (300 g), 1 x 18115 Stabila Pocket Electric mini spirit level (68 mm), 1 x 2281 Stabila spirit level type 70 (30 cm), 1 x 01114 Stabila Wooden folding rule type 1607, white (2.000 mm), 1 x 78 06 125 KNIPEX Electronic Super Knips® VDE (125 mm), 1 x 78 06 125 KNIPEX Electronic Super Knips® VDE (125 mm), 1 x 12 52 195 KNIPEX PreciStrip16® Automatic Insulation Stripper (0,08 - 16 mm²), 1 x 90 22 10 BK KNIPEX BiX® Cutter for plastic pipes and sealing sleeves (72 mm), 1 x 08 26 185 KNIPEX Needle-Nose Combination Pliers (185 mm),
    Type Tool box (+ tools)
    Depth 550mm
    Dim (L x W x H) 550 x 350 x 225 mm
    Dimension exterior (interior) depth 550mm
    Dimension exterior (interior) height 225mm
    Dimension exterior (interior) width 350mm
    Factory colour Black
    Height 225mm
    Length 550mm
    Material Polypropylene
    Max. load Capacity 25kg
    Weight 10.1kg
    Width 350mm

    Reviews

    Be the first to submit a review

    Trustpilot