Knipex 00 21 08 LE Tool Bag "LightPack" - Empty

MPN
00 21 08 LE
Brand
Knipex
EAN-13
4003773077787
Order Code
58-2908
Country of Origin
Poland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £134.73 £134.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This "Light Pack" tool bag from Knipex is the ideal companion for the professional on the go and is made from tough polyester fabric, with zip fasteners, hook and loop fastener. The bag can be opened on both sides and includes tool loops inside, a plastic base tray, steel handle with softgrip and shoulder strap (can also be used as tool belt) with small pouch for the mobile.


  • Colour: Black
  • 300 x 380 x 480mm (D x H x W)
  • Weight: 700g
  • 20kg maximum load
  • Manufacturer's part 00 21 08 LE
Type Tool bag
Height 380mm
Width 480mm
Length 480mm
Material Polyester
Colour Black
Dimension exterior (interior) depth 300mm
Dimension exterior (interior) height 400mm
Dimension exterior (interior) width 480mm

Reviews

Be the first to submit a review

Trustpilot