Knipex 00 20 72 V04 Mini Pliers Set In Belt Tool Pouch

MPN
00 20 72 V04
Brand
Knipex
EAN-13
4003773078920
Order Code
65-3982
Country of Origin
Germany
Qty Unit Price (Inc VAT)
1+ £78.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

Knipex 00 20 72 V04 Mini Pliers Set In Belt Tool Pouch is made from durable polyester fabric, with hook-and-loop fastener and belt clip.
Dimensions (W x H x D): 75 x 180 x 55 mm


  • Article No: 00 20 72 V04
  • EAN: 4003773078920
  • Weight: 264 g
  • Dimensions: 69 x 42 mm
  • REACH compliant: does not contain SVHC
  • RoHS compliant: not applicable
Type Pliers set
Dimensions 69 x 42mm
Number of Pieces 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot