KNIPEX 00 20 12 V04 VDE Screwdriver Set Slotted / Phillips® / Pozidriv® 6 parts

MPN
00 20 12 V04
Brand
KNIPEX
EAN-13
4003773082552
Order Code
04-6417
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

00 20 12 V04 VDE Screwdriver Set
Attractive sales packaging with Euro standard perforation. Tools in a plastic deep-drawn tray with transparent lid. Burnished tip, insulating multi-component handle, VDE-tested. Dimensions (W x H x D): 170 x 370 x 40 mm. Phillips® is a registered trademark of Phillips Screw Company. Pozidriv® is a registered trademark of European Ind. Serv. Ltd
Content: 1 x 98 24 01 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Phillips® (PH1 x 80 mm), 1 x 98 24 02 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Phillips® (PH2 x 100 mm), 1 x 98 25 01 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Pozidriv® (PZ1 x 80 mm), 1 x 98 25 02 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Pozidriv® (PZ2 x 100 mm), 1 x 98 20 25 KNIPEX Screwdrivers for slotted screws (0,4 x 2,5 x 75 mm), 1 x 98 20 40 SL KNIPEX Screwdriver (Slim) for slotted screws (0,8 x 4 x 100 mm),
Type Screwdriver Sets
Number of Pieces 6
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Blade Type Round
Dim (L x W) 370 mm x 170 mm
Length 370mm
Range of use VDE
Screwdriver Features Multi-purpose tool grip
Weight 0.51kg
Width 170mm

Reviews

Be the first to submit a review

Trustpilot