Knipex 00 20 09 V01 Bestseller Set - 3 Piece

MPN
00 20 09 V01
Brand
KNIPEX
EAN-13
4003773073994
Order Code
58-3297
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

This 3-piece bestseller set from Knipex features a trio of handy tools, including pliers with polished heads and handles with non-slip plastic coating (or with two-colour multi-component grips). Supplied in a plastic deep-drawn tray with transparent lid.


  • Attractive sales packaging with Euro standard perforation
  • Sturdy cardboard packaging, printed
  • Dimensions: 170 x 370 x 40mm (W x H x D)
  • Weight: 950g
  • Manufacturer's part 00 20 09 V01

Combination pliers 03 02 180; diagonal cutter 70 02 160; Knipex Cobra® 87 01 250
Type Pliers set
Number of Pieces 3
Case No
Height 370mm
Length 40mm
Width 170mm

Reviews

Be the first to submit a review

Trustpilot