KNIPEX 00 20 01 V17 Set of Pliers in a Foam Tray 4 parts

MPN
00 20 01 V17
Brand
Knipex
EAN-13
4003773081944
Order Code
04-6413
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    1121g 1140g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £110.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

00 20 01 V17 Set of pliers
In a foam tray for workbenches and tool trolleys. Clearly organised storage of tools. Precisely-sized recesses for holding the pliers. Foam tray dimensions (W x H x D): 335 x 165 x 33 mm. Material: two colour, closed pore foam. four pliers in a foam tray.
Content: 1 x 03 05 180 KNIPEX Combination Pliers (180 mm), 1 x 87 05 250 KNIPEX Cobra® High-Tech Water Pump Pliers (250 mm), 1 x 74 05 180 KNIPEX High Leverage Diagonal Cutter (180 mm), 1 x 26 15 200 KNIPEX Snipe Nose Side Cutting Pliers (Stork Beak Pliers) (200 mm),
Type Pliers Set
Dim (L x W x H) 165 x 335 x 33 mm
Height 33mm
Length 165mm
Range of use Workshop
Weight 1140g
Width 335mm

Reviews

Be the first to submit a review

Trustpilot