KNIPEX 00 19 75 LE Multi-Purpose Belt Pouch 40 mm

MPN
00 19 75 LE
Brand
KNIPEX
EAN-13
4003773088158
Order Code
04-6411
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

00 19 75 LE Multi-purpose belt pouch
Tool bag made from durable polyester fabric, with belt loop. Conical bag for 1 to 3 hand tools. Ideal form for the angled Electricians' Shears 95 05 20 SB. Also suitable for KNIPEX CutiX® or similarly slim tools like the Pliers for Electrical Installation, KNIPEX TwinGrip, etc With pen compartment. Dimensions (W x H x D): 110 x 215 x 40 mm.
  • Dimension exterior (interior) width mm: 110 mm
  • Dimension exterior (interior) height mm: 215 mm
  • Dimension exterior (interior) depth mm: 40 mm

  • Type Tool bumbag (empty)
    Depth 215mm
    Dim (L x W x H) 215 x 110 x 40 mm
    Dimension exterior (interior) depth 40mm
    Dimension exterior (interior) height 215mm
    Dimension exterior (interior) width 110mm
    Factory colour Black
    Height 40mm
    Length 215mm
    Weight 70g
    Width 110mm

    Reviews

    Be the first to submit a review

    Trustpilot