KNIPEX 00 19 72 XS LE Belt Pouch XS for Cobra® XS & Pliers Wrench XS Empty 40 mm

MPN
00 19 72 XS LE
Brand
Knipex
EAN-13
4003773087335
Order Code
04-6410
Country of Origin
Poland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.77 £8.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

00 19 72 XS LE Belt Pouch XS
Tool bag made from durable polyester fabric, with hook-and-loop fastener and belt loop. Dimensions (W x H x D): 60 x 110 x 40 mm.
  • Dimension exterior (interior) width mm: 60 mm
  • Dimension exterior (interior) height mm: 110 mm
  • Dimension exterior (interior) depth mm: 40 mm

  • Type Tool bumbag (empty)
    Depth 45mm
    Dim (L x W x H) 110 x 30 x 110 mm
    Dimension exterior (interior) depth 40mm
    Dimension exterior (interior) height 110mm
    Dimension exterior (interior) width 60mm
    Factory colour Black
    Height 110mm
    Length 110mm
    Material Polyester
    Weight 0.052kg
    Width 30mm

    Reviews

    Be the first to submit a review

    Trustpilot