Knipex 00 19 58 V02 Tool Roll Circlip Plier Set, 8 Piece

MPN
00 19 58 V02
Brand
KNIPEX
EAN-13
4003773081579
Order Code
98-1493
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £178.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Knipex 8 Piece Circlip Plier Set contains a selection of the most common Circlip Pliers for internal and external circlips. Made from special tool steel construction with PVC dipped handles for added comfort, durability and most importantly added grip. Supplied in a tool roll, made of hard-wearing polyester fabric with practical, adjustable quick release fastener. Contains:

1 x 48 11 J1 Internal Circlip Pliers for Bore Hulson's;Ø 12-25mm.

1 x 48 11 J2 Internal Circlip Pliers for Bore Hulson's;Ø 19-60mm.

1 x 48 21 J11 Internal Circlip Pliers for Bore Hulson's;Ø 12-25mm.

1 x 48 21 J21 Internal Circlip Pliers for Bore Hulson's;Ø 19-60mm.

1 x 49 11 A1 External Circlip Pliers for Shafts Ø 10-25mm.

1 x 49 11 A2 External Circlip Pliers for Shafts Ø 19-60mm.

1 x 49 21 A11 External Circlip Pliers for Shafts Ø 10-25mm.

1 x 49 21 A21 External Circlip Pliers for Shafts Ø 19-60mm.


Type Tool roll, equip

Reviews

Be the first to submit a review

Trustpilot