Knipex 00 11 06 V03 DoubleJoint Control Cabinet Key

MPN
00 11 06 V03
Brand
KNIPEX
EAN-13
4003773083085
Order Code
98-1483
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Knipex DoubleJoint Control Cabinet Key has four different zinc die-cast key profiles and a magnetic bit adapter for 1/4in bits.

The Key is suitable for locking systems in electrical engineering, the supply of gas and water, air conditioning and ventilation systems, industry, technical installations in buildings, etc.

Specification:

Capacity: Square: 5.0-8.0mm, Double-bit Key: 3-5mm, Triangular: 7.0 -9.0mm.
Total Length: 97mm. (3.82in).


Type Universal key
Capacity double-bit key 3 - 5mm
Capacity square 5 / 6 / 7 - 8mm
Capacity triangular 7 / 8 - 9mm

Reviews

Be the first to submit a review

Trustpilot