Knipex 00 11 04 Profi-Key 11 Way Cabinet Control Key

MPN
00 11 04
Brand
KNIPEX
EAN-13
4003773048954
Order Code
96-4156
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The Knipex Profi-Key is suitable for all standard shut-off systems in the supply of gas, water and electricity for technical installations in buildings, e. g. heating, air conditioning and ventilation systems, shut-off valves,mains switch-boards, etc. Supplied with a securing chain.

It has the following functions:

3 x Square: 5, 7 & 8mm.
1 x Triangular: 9-10mm.
1 x Two-Way: 3-5mm.
1 x Long Execution Conical Square: 6, 7, 8 & 9mm.
1 x Double Ended Bit (Slotted 1.0x7mm and PH2).
1 x 1/4in Bit Adaptor.


Type Utility key
Capacity step-like square 6 - 10mm
Capacity triangular 9 - 10mm

Reviews

Be the first to submit a review

Trustpilot