Klein Tools VDV512-101 Coax Explorer 2 Cable Meter for Easy Installations

MPN
VDV512-101
Brand
Klein Tools
EAN-13
0092644690730
Order Code
09-6318
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £31.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Klein Tools manufactures the highly reliable VDV512-101 cable meter, suited for various cable testing needs. This product includes features such as accurate signal tracing and wire mapping. It is ideal for professionals in telecommunications and networking to efficiently diagnose and maintain cable systems.
Type Cable meter
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Depth 29mm
Dimensions (W x H x D) 32 x 145 x 29 mm
Display LED
Height 145mm
Insulation Test Voltage CAT I
Optical display Yes
Range AV
Test sockets F socket
Weight 136g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot