Klein Tools VDV500820 PRO-Kit Cable Locator 1 piece Ensures Continuity

MPN
VDV500820
Brand
Klein Tools
EAN-13
0092644692192
Order Code
09-6313
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £127.41 £126.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Klein Tools offers the VDV500820 Pro-Kit, a cable finder tool designed for locating and identifying electrical cables. This tool is essential for those working with intricate wiring systems, ensuring efficient and accurate cable detection. It is typically used by professionals in electrical and telecommunications jobs to trace wires and test continuity.
Type Cable Locator
Manufacturers Warranty 1 Year
Acoustic signal Yes
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 178 x 76 x 305 mm
Function Continuity
Height 305mm
Insulation Test Voltage CAT I
Length 178mm
Misc Attribute PRO-Kit
Optical display Yes
Weight 370g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot