Klein Tools VDV500-808 Toner Probe Kit for Identifying Wires Quickly

Order Code:

09-6312

Brand: Klein Tools MPN: VDV500-808 EAN-13: 0092644580970

Discontinued


Klein Tools is the manufacturer of the VDV500-808 toner and probe kit. This tool features the capability to trace and identify cables in voice, data and video systems. It's typically used by technicians in telecommunications and networking applications for troubleshooting and maintenance tasks.
Type Toner and probe kit
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 36.1 x 69.9 x 63.5 mm
Height 63.5mm
Insulation Test Voltage CAT I
Length 36.1mm
Optical display Yes
Range AV
Width 69.9mm

Trustpilot