Klein Tools ET910 USB Multimeter Measures Voltage Current Capacity & More

Order Code:

09-6300

Brand: Klein Tools MPN: ET910 EAN-13: 0092644691393
Qty Was Unit Price (Ex VAT)
1+ £45.71 £41.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Klein Tools' ET910 USB multimeter is a compact and portable device designed for precise electrical measurements. It features capabilities to measure voltage, current, and resistance in USB-powered devices. This multimeter is ideal for both professional technicians and hobbyists working with or diagnosing USB equipment.
Type USB multimeter
Height 110mm
Length 25mm
Width 54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot